The TruStability NSC differential pressure sensor is a Wheatstone bridge output device with a SIP package, suitable for operating temperatures between -40°C and 85°C. It is RoHS compliant and features a PC pin termination. The sensor measures pressure with an accuracy of 0.25% and is designed for use in a variety of applications.
Honeywell NSCSMNN2.5BDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 59.47PSI |
| Operating Pressure | 36.26PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSMNN2.5BDUNV to view detailed technical specifications.
No datasheet is available for this part.