
The TruStability NSC differential pressure sensor is a 5V, 1.5mA analog Wheatstone bridge output device. It operates within a temperature range of -40°C to 85°C and is suitable for environments with pressures up to 20PSI. The sensor is available in a SIP package with PC pin termination. It is RoHS compliant and part of the TruStability NSC series.
Honeywell NSCSNBN005PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSNBN005PDUNV to view detailed technical specifications.
No datasheet is available for this part.
