The TruStability NSC differential pressure sensor is a Wheatstone bridge output device with a barbless port style. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor is designed for use in SIP packages and features a PC pin termination.
Honeywell NSCSNBN100PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSNBN100PDUNV to view detailed technical specifications.
No datasheet is available for this part.