Honeywell NSCSSNN150PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSSNN150PAUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
