
SPDT limit switch featuring snap-action contacts and a side rotary actuator with an adjustable roller lever. Rated for 15A at 480VAC and 125VDC, with a maximum DC voltage of 250V. Offers a 2-position, on-mom switch function with screw termination via conduit. Mounts to chassis with screws and has a 556N operating force. Dimensions are 92.96mm length, 65.02mm width, and 52.32mm depth. Approvals include UL and CSA, and the product is RoHS compliant.
Honeywell OP-AR technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 52.32mm |
| Length | 92.96mm |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 556N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pretravel | 556mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OP |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 125V |
| Width | 65.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OP-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
