Honeywell OP-AR16 technical specifications.
| Max Current Rating | 15A |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OP-AR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
