
SPDT momentary snap acting switch featuring a side rotary actuator and wire terminal. Rated for 15A at 480V AC and 125V DC, with a maximum DC voltage rating of 250V. This general-purpose switch offers a 2-position configuration and chassis/screw mounting. Dimensions are 92.96mm length, 65.02mm width, and 52.32mm depth. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell OP-AR62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 52.32mm |
| Length | 92.96mm |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 556N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 556mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OP |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 125V |
| Width | 65.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OP-AR62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.