Honeywell OP-N technical specifications.
| Max Current Rating | 15A |
| Mount | Screw |
| Operating Force | 155N |
| Overtravel | 478mm |
| Package Quantity | 1 |
| Pretravel | 198mm |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OP-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.