Honeywell OP-Q technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Chassis Mount |
| Operating Force | 133N |
| Overtravel | 478mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 198mm |
| RoHS Compliant | Yes |
| Series | OP |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OP-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
