Honeywell OP-XR3 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Chassis Mount, Screw |
| Operating Force | 340gf |
| Overtravel | 0.03inch |
| Packaging | Bulk |
| Pretravel | 556mm |
| RoHS Compliant | Yes |
| Series | OP |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OP-XR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
