Honeywell OPD-AR30 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Differential Travel | 277mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 122N |
| Packaging | Bulk |
| Pretravel | 556mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OP |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OPD-AR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.