Honeywell OPD-AR62 technical specifications.
| Differential Travel | 277mm |
| Max Current Rating | 10A |
| Mount | Screw |
| Operating Force | 667N |
| Package Quantity | 1 |
| Pretravel | 478mm |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OPD-AR62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
