
The V7 Series DPDT switch from Honeywell features a differential travel of 152mm, maximum current rating of 10A, and an operating force of 133N. It is designed for through hole mounting and is compliant with RoHS regulations. The switch has a throw configuration of DPDT and a termination type of conduit. It is part of the V7 series and is available in a package quantity of one.
Honeywell OPD-Q technical specifications.
| Differential Travel | 152mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Operating Force | 133N |
| Overtravel | 358mm |
| Package Quantity | 1 |
| Pretravel | 277mm |
| RoHS Compliant | Yes |
| Series | V7 |
| Termination | Conduit |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OPD-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
