Honeywell OPH-AR7 technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.025inch |
| Max Voltage Rating (AC) | 480V |
| Mount | Screw |
| Operating Force | 667N |
| Package Quantity | 1 |
| Pretravel | 556mm |
| RoHS Compliant | No |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell OPH-AR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
