Honeywell OXYMAC50.A.2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OXYMAC50.A.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.