The P7640B1008 is a differential pressure sensor with an operating pressure range of 0 to 0.25kPa and a maximum overload pressure of 3psi. It operates within a temperature range of 0 to 60°C and can be supplied with a voltage between 12 and 30V. The maximum supply current is 60mA. This industrial pressure sensor is designed for use in environmental sensing applications.
Honeywell P7640B1008 technical specifications.
| Operating Pressure Range | 0kPa to 0.25kPa |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3psi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 60mA |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell P7640B1008 to view detailed technical specifications.
No datasheet is available for this part.