The P7640B1032 differential pressure sensor from Honeywell operates over a range of 0 to 2.5kPa and can withstand a maximum overload pressure of 3psi. It has a minimum operating temperature of 0°C and a maximum operating temperature of 60°C. The device requires a minimum supply voltage of 12V and a maximum supply voltage of 30V, with a typical operating supply voltage of 15V, 18V, or 24V. The maximum supply current is 60mA.
Honeywell P7640B1032 technical specifications.
| Operating Pressure Range | 0kPa to 2.5kPa |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3psi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 60mA |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell P7640B1032 to view detailed technical specifications.
No datasheet is available for this part.