Honeywell PBN1B332-F technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | 4 |
| Termination Type | SOLDER, SCREW |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell PBN1B332-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.