Honeywell PBN1B332-N technical specifications.
| Operating Pressure Range | 0psi to 0.722psi |
| Device Pressure Type | Differential|Gage|Vacuum |
| Maximum Overload Pressure | 15psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 96°C |
| Port Type | Female |
| Media | Air |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PBN1B332-N to view detailed technical specifications.
No datasheet is available for this part.