Honeywell PBN1B332-R7 technical specifications.
| Accuracy | 20% |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 4°C |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog, RELAY |
| Output Voltage | 30V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBN |
| Termination | Blade |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PBN1B332-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.