Honeywell PBN1B332D technical specifications.
| Accuracy | 20% |
| Output Type | Analog |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Termination | Blade |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PBN1B332D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.