Honeywell PH-130 technical specifications.
| Max Current Rating | 7A |
| Mount | Sealed |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PH-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.