Honeywell PL100B technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Operating Force | 0.5N |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PL100B to view detailed technical specifications.
No datasheet is available for this part.