Honeywell POS187311 technical specifications.
| Current | 200mA |
| Current Rating | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 28V |
| Output Configuration | NPN |
| Sensing Method | Infrared (IR) |
| Series | POS |
| Termination | Cable |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell POS187311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
