This Honeywell pressure sensor offers an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed for differential pressure measurements and features a barbed port style. The sensor is terminated with a connector and is suitable for use in environments with pressures up to 3PSI, with a typical operating pressure of 1PSI.
Honeywell PPT0001DFR5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001DFR5VB to view detailed technical specifications.
No datasheet is available for this part.