The PPT0001DRX5VB differential pressure sensor from Honeywell offers an accuracy of 0.05% over a temperature range of -40°C to 85°C. It is designed to operate within a pressure range of 1PSI to 3PSI and features a threaded port for connection. The sensor provides an analog or RS-485 output type and is packaged individually.
Honeywell PPT0001DRX5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001DRX5VB to view detailed technical specifications.
No datasheet is available for this part.