This differential pressure sensor from Honeywell features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 3PSI and is available in a single package quantity. The sensor has a threaded port style and is terminated with a connector.
Honeywell PPT0001DXF2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001DXF2VB to view detailed technical specifications.
No datasheet is available for this part.