The Honeywell PPT0001GFF2VB is an analog pressure sensor with an operating pressure of 1PSI and a maximum operating temperature of 85°C. It features a vented gauge pressure type and is terminated with a connector. The sensor has an accuracy of 0.05% and is suitable for use in environments with pressures up to 3PSI.
Honeywell PPT0001GFF2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001GFF2VB to view detailed technical specifications.
No datasheet is available for this part.