Honeywell PPT0001GFR2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001GFR2VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.