The PPT0001GXF5VB pressure sensor from Honeywell features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to handle a maximum pressure of 3PSI and is vented, making it suitable for gauge applications. The sensor provides an analog output and is compatible with RS-485 communication protocols, making it suitable for industrial and commercial use.
Honeywell PPT0001GXF5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001GXF5VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.