The Honeywell PPT0002DRX5VB differential pressure sensor operates within a temperature range of -40°C to 85°C. It features an accuracy of 0.05% and is designed for use in environments with pressures up to 6PSI. The sensor has a threaded port style and provides an analog RS-485 output. It is a single unit, packaged in a connector termination.
Honeywell PPT0002DRX5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002DRX5VB to view detailed technical specifications.
No datasheet is available for this part.