This differential pressure sensor from Honeywell features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 6PSI and is available in a single unit package. The sensor is terminated with a connector and has a barbed port style.
Honeywell PPT0002DWF2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002DWF2VB to view detailed technical specifications.
No datasheet is available for this part.