This differential pressure sensor from Honeywell has an operating temperature range of -40°C to 85°C and can withstand a maximum pressure of 6PSI. The sensor is designed for use in environmental applications and features a barbed port style. It is available in a single unit package and has a termination type of connector.
Honeywell PPT0002DWW2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002DWW2VB to view detailed technical specifications.
No datasheet is available for this part.