This differential pressure sensor features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed for use in environments with pressures up to 6PSI and is optimized for an operating pressure of 2PSI. The sensor provides an analog or RS-232 output and is available in a single unit package with a threaded port style.
Honeywell PPT0002DXX2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002DXX2VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.