The PPT0002GRW5VB is an analog pressure sensor from Honeywell with an operating pressure of 2PSI and a maximum pressure rating of 6PSI. It features a vented gauge style and a barbed port. The device operates within a temperature range of -40°C to 85°C and is designed for use in applications requiring high accuracy, with an accuracy of 0.05%. The sensor is available in a single package quantity and is terminated with a connector.
Honeywell PPT0002GRW5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002GRW5VB to view detailed technical specifications.
No datasheet is available for this part.