The Honeywell PPT0002GWF5VA is an analog pressure sensor with an operating pressure of 2PSI and a maximum operating temperature of 85°C. It features a vented gauge pressure type and a barbed port style. The sensor has an accuracy of 0.05% and is suitable for use in environments with pressures up to 6PSI. It is available in a single package quantity and has a termination type of connector.
Honeywell PPT0002GWF5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002GWF5VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.