The PPT0002GWW5VB is an analog pressure sensor from Honeywell with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 6PSI. The sensor features a vented gauge pressure type and a barbed port style. It is designed for use in RS-485 output applications.
Honeywell PPT0002GWW5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002GWW5VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.