The PPT0002GXR2VB is an analog pressure sensor with an operating pressure of 2PSI and a maximum operating temperature of 85°C. It features a vented gauge pressure type and a threaded port style. The sensor has an accuracy of 0.05% and a maximum pressure rating of 6PSI. It is designed for use in environmental sensing applications.
Honeywell PPT0002GXR2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002GXR2VB to view detailed technical specifications.
No datasheet is available for this part.