This differential pressure sensor from Honeywell features an operating temperature range of -40°C to 85°C and can withstand a maximum pressure of 15PSI. The device has a filtered port style and a termination of connector. It is designed to provide accurate measurements with an accuracy of 0.05%. The sensor is packaged individually and is suitable for use in various environmental sensing applications.
Honeywell PPT0005DFF5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0005DFF5VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.