This differential pressure sensor from Honeywell features an accuracy of 0.05% and operates over a temperature range of -40°C to 85°C. It is designed to measure pressures up to 15PSI with an operating pressure of 5PSI. The sensor provides an analog and RS-485 output and is packaged in a single unit.
Honeywell PPT0005DFF5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0005DFF5VB to view detailed technical specifications.
No datasheet is available for this part.