The Honeywell PPT0005DRX2VA is a pressure sensor with a differential output type and analog RS-232 interface. It operates within a temperature range of -40°C to 85°C and is designed to measure pressures up to 15PSI with an operating pressure of 5PSI. The sensor is packaged individually and features a threaded port style.
Honeywell PPT0005DRX2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0005DRX2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.