The Honeywell PPT0005DWX2VA is a differential pressure sensor with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 15PSI. The sensor features a threaded port and outputs an analog or RS-232 signal. It is designed for use in various applications and is available as a single unit.
Honeywell PPT0005DWX2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0005DWX2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.