The Honeywell PPT0005GFW2VB is an analog pressure sensor with an operating pressure of 5PSI and a maximum operating temperature of 85°C. It features a vented gauge pressure type and a barbed port style. The sensor is designed for use in environments with pressures up to 15PSI. It provides an RS-232 output type and has an accuracy of 0.05%. The sensor is packaged individually.
Honeywell PPT0005GFW2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0005GFW2VB to view detailed technical specifications.
No datasheet is available for this part.