This Honeywell pressure sensor features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed for use in applications with maximum operating pressures of 15PSI and is available in a single unit package. The sensor provides an analog output in the RS-232 format and is terminated with a connector.
Honeywell PPT0005GXR2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0005GXR2VB to view detailed technical specifications.
No datasheet is available for this part.