The PPT0010DRR5VA differential pressure sensor from Honeywell features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 30PSI with a nominal operating pressure of 10PSI. The sensor has a barbed port style and a connector termination. It is a single unit packaged in a termination type configuration.
Honeywell PPT0010DRR5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0010DRR5VA to view detailed technical specifications.
No datasheet is available for this part.