The PPT0010DRR5VB is a differential pressure sensor from Honeywell with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 30PSI, with a typical operating pressure of 10PSI. The sensor features an analog and RS-485 output type and is packaged in a single unit with a barbed port style.
Honeywell PPT0010DRR5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0010DRR5VB to view detailed technical specifications.
No datasheet is available for this part.