This differential pressure sensor features an accuracy of 0.05% and operates over a temperature range of -40°C to 85°C. It is designed for use in environments with pressures up to 30PSI and a nominal operating pressure of 10PSI. The sensor has a barbed port style and is terminated with a connector. It is suitable for use in various applications where differential pressure measurement is required.
Honeywell PPT0010DWF2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0010DWF2VA to view detailed technical specifications.
No datasheet is available for this part.