This differential pressure sensor from Honeywell has an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 30PSI with a standard operating pressure of 10PSI. The sensor features a threaded port and provides an analog or RS-232 output. It is a single unit packaged in a connector termination.
Honeywell PPT0010DXF2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0010DXF2VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.