The Honeywell PPT0010DXX2VB differential pressure sensor operates within a temperature range of -40°C to 85°C and measures pressures up to 30PSI. It features an analog RS-232 output and a threaded port style. The sensor is designed for general use and has an accuracy of 0.05%. It is a single unit packaged in a connector termination.
Honeywell PPT0010DXX2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0010DXX2VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.