The Honeywell PPT0010GFF2VA is a pressure sensor with an accuracy of 0.05% and an operating temperature range of -40°C to 85°C. It is designed to operate at pressures up to 30PSI and is available with a filtered port style. The sensor is a vented gauge type and features a connector termination. It is suitable for use in environmental sensing applications.
Honeywell PPT0010GFF2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 10PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0010GFF2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.